
Single-channel, industrial current/voltage output driver featuring a 100kHz bandwidth and 2V/µs slew rate. This integrated circuit offers programmable output ranges with a maximum output current of 15mA per channel. Operating from a 5.5V supply, it supports dual supply voltages up to 24V and boasts a settling time of 7µs. The surface mount LFCSP EP package with tin, matte contact plating ensures reliable integration.
Analog Devices AD5748ACPZ technical specifications.
| Bandwidth | 100kHz |
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 24V |
| Gain Bandwidth Product | 100kHz |
| Height | 0.95mm |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Amplifiers | 3 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Voltage | 5.5V |
| Output Current per Channel | 15mA |
| Package Quantity | 490 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 7us |
| Slew Rate | 2V/µs |
| Supply Current | 5.2mA |
| Width | 4.75mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5748ACPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
