
The AD5749ACPZ is a dual special purpose amplifier from Analog Devices with a gain bandwidth product of 50MHz. It is designed for surface mount applications and operates over a temperature range of -40°C to 105°C. The amplifier has a maximum power dissipation of 108mW and a maximum supply voltage of 55V. It is available in a CSP package and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD5749ACPZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Gain Bandwidth Product | 50MHz |
| Height | 0.95mm |
| Lead Free | Contains Lead |
| Length | 5.1mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 108mW |
| Max Supply Voltage | 55V |
| Min Supply Voltage | 10.8V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 5.2mA |
| Output Current per Channel | 24mA |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 5.2mA |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5749ACPZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
