
Industrial Current Out Driver, Single-Supply, 55 V Maximum Supply, Programmable Ranges
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD5749ACPZ-RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 5.2mA |
| Operating Supply Voltage | 55V |
| Output Current per Channel | 24mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5749ACPZ-RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
