
Complete 12-bit Analog-to-Digital Converter (ADC) featuring a parallel interface and bipolar/unipolar polarity. This general-purpose IC offers 12-bit resolution with an integral nonlinearity of 1 LSB. It operates with a dual supply voltage range of 11.4V to 16.5V and supports single-ended input. Packaged in a CDIP with tin/lead contact plating, this component is designed for through-hole mounting and operates from -55°C to 125°C.
Sign in to ask questions about the Analog Devices AD574AJD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD574AJD technical specifications.
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| Converter Type | GENERAL PURPOSE |
| Dual Supply Voltage | 12V |
| Height | 2.16mm |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 37.85mm |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 11.4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 725mW |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 2 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 390mW |
| Power Dissipation | 725mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Supply Type | Dual |
| Width | 15.49mm |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD574AJD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
