
Complete 12-bit Analog-to-Digital Converter (ADC) featuring a parallel interface and bipolar/unipolar polarity. Offers 12-bit resolution with an integral nonlinearity of 1 LSB. Operates with dual supply voltages from 11.4V to 16.5V, consuming 390mW typical power. Packaged in a CDIP with gold contact plating, designed for through-hole mounting. Supports single-ended input type with two analog inputs.
Sign in to ask questions about the Analog Devices AD574AJDZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD574AJDZ technical specifications.
| Package/Case | CDIP |
| Contact Plating | Gold |
| Dual Supply Voltage | 15V |
| Height | 2.16mm |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 36.07mm |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 11.4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 725mW |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 11.4V |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 2 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 390mW |
| Power Dissipation | 725mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Supply Type | Dual |
| Width | 14.98mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD574AJDZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
