
Complete 12-bit Analog-to-Digital Converter (ADC) featuring a 12-bit resolution and 29 kS/s sampling rate. This integrated circuit offers 2 analog inputs and a bipolar/unipolar polarity. Packaged in a DIP with tin/lead contact plating, it supports through-hole mounting and operates with dual supply voltages from 11.4V to 16.5V. Maximum power dissipation is 725mW, with an operating temperature range of -55°C to 125°C.
Analog Devices AD574AJN technical specifications.
| Package/Case | DIP |
| Contact Plating | Tin, Lead |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 11.4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 725mW |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 2 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 725mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 29KS/s |
| Supply Type | Dual |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD574AJN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
