
The AD574AJP-REEL is a 12-bit analog-to-digital converter with a single channel and bipolar/unipolar polarity. It has a maximum power dissipation of 725mW and is packaged in a PLCC-28 package. The device operates over a temperature range of -55°C to 125°C and is not RoHS compliant. The AD574AJP-REEL is suitable for use in applications where high-resolution analog-to-digital conversion is required.
Analog Devices AD574AJP-REEL technical specifications.
| Package/Case | PLCC |
| Integral Nonlinearity (INL) | 1LSB |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 11.4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 725mW |
| Resolution | 12b |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD574AJP-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.