
12-bit resolution analog-to-digital converter (ADC) featuring a single-ended input type and bipolar/unipolar polarity. This complete ADC offers a 0.5 LSB integral nonlinearity and a parallel interface. Designed for through-hole mounting in a PDIP package with tin/lead contact plating, it operates with dual supply voltages ranging from 11.4V to 16.5V. Maximum power dissipation is 725mW, with typical power consumption at 390mW, and it functions across an operating temperature range of -55°C to 125°C.
Analog Devices AD574AKN technical specifications.
| Package/Case | PDIP |
| Contact Plating | Tin, Lead |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 11.4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 725mW |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 2 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 390mW |
| Power Dissipation | 725mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Supply Type | Dual |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD574AKN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
