
12-bit successive approximation analog-to-digital converter (ADC) featuring a single channel and parallel interface. Offers 0.5 LSB integral nonlinearity and supports bipolar and unipolar input polarity. Operates with dual supply voltages from 11.4V to 16.5V, with a maximum power dissipation of 725mW. Packaged in a PLCC for surface mounting, with a temperature range of 0°C to 70°C.
Analog Devices AD574AKP-REEL technical specifications.
| Package/Case | PLCC |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 11.4V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 725mW |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 2 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 390mW |
| Power Dissipation | 725mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 28600S/s |
| Supply Type | Dual |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD574AKP-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
