
Complete 12-bit Analog-to-Digital Converter (ADC) featuring a parallel interface and bipolar/unipolar polarity. Offers 12-bit resolution with an integral nonlinearity of 0.5 LSB. Operates from a dual supply voltage of 15V, with a maximum power dissipation of 725mW. Packaged in a CDIP through-hole mount, this single-channel converter supports single-ended input and operates across a wide temperature range of -55°C to 125°C.
Analog Devices AD574ALD technical specifications.
| Package/Case | CDIP |
| Dual Supply Voltage | 15V |
| Height | 2.16mm |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 36.07mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 725mW |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 2 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 390mW |
| Power Dissipation | 725mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Width | 14.98mm |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD574ALD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
