
Complete 12-bit Analog-to-Digital Converter (ADC) featuring a single-ended input type and a parallel interface. Offers 12-bit resolution with an integral nonlinearity of 1 LSB. Operates with dual supply voltages ranging from 11.4V to 16.5V, supporting both bipolar and unipolar polarity. Packaged in a CDIP with tin/lead contact plating, designed for through-hole mounting. Maximum power dissipation is 725mW, with a typical power consumption of 390mW.
Sign in to ask questions about the Analog Devices AD574ATD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD574ATD technical specifications.
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 11.4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 725mW |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 2 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 390mW |
| Power Dissipation | 725mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | No |
| Supply Type | Dual |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD574ATD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
