Complete 12-bit Analog-to-Digital Converter (ADC) with a single-ended input type and bipolar/unipolar polarity. Features 1LSB integral nonlinearity and a parallel interface. Operates with dual supply voltages from 11.4V to 16.5V, with a maximum power dissipation of 725mW. Designed for through-hole mounting and operates across a temperature range of -55°C to 125°C.
Sign in to ask questions about the Analog Devices AD574ATD/883B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD574ATD/883B technical specifications.
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 11.4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 725mW |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 2 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 390mW |
| Power Dissipation | 725mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | No |
| Series | AD574A |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD574ATD/883B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
