
Complete 12-bit Analog-to-Digital Converter (ADC) featuring a single-ended input type and bipolar/unipolar polarity. Achieves 1LSB integral nonlinearity with a parallel interface. Operates with dual supply voltages from 11.4V to 16.5V, and offers a wide operating temperature range of -55°C to 125°C. Packaged in a CDIP with tin/lead contact plating, this through-hole mount component has a maximum power dissipation of 725mW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD574AUD/883B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 11.4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 725mW |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 2 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 390mW |
| Power Dissipation | 725mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Series | AD574A |
| Supply Type | Dual |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD574AUD/883B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
