
Single-channel, special purpose amplifier with a 100kHz bandwidth and 2V/µs slew rate. Features a 5.5V operating supply voltage, 24mA output current per channel, and a 7µs settling time. Surface mountable in a 32-pin LFCSP EP package, operating from -40°C to 105°C with a maximum power dissipation of 108mW. RoHS compliant with a 65dB PSRR.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD5750-1ACPZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Bandwidth | 100kHz |
| Package/Case | LFCSP EP |
| Dual Supply Voltage | 24V |
| Gain Bandwidth Product | 100kHz |
| Height | 0.95mm |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 108mW |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 5.2mA |
| Operating Supply Voltage | 5.5V |
| Output Current per Channel | 24mA |
| Packaging | Tray |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 7us |
| Slew Rate | 2V/µs |
| Supply Current | 5.2mA |
| Width | 4.75mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5750-1ACPZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
