
Single-channel, special purpose amplifier with a 100kHz bandwidth and gain bandwidth product. Features a 5.5V operating supply voltage, 24mA output current per channel, and a 2V/µs slew rate. Surface mountable in a 32-pin LFCSP EP package with tin, matte contact plating. Operates across a -40°C to 105°C temperature range with a 7µs settling time.
Analog Devices AD5750-1BCPZ technical specifications.
| Bandwidth | 100kHz |
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 24V |
| Gain Bandwidth Product | 100kHz |
| Height | 0.95mm |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 108mW |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 5.2mA |
| Operating Supply Voltage | 5.5V |
| Output Current per Channel | 24mA |
| Packaging | Tray |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 7us |
| Slew Rate | 2V/µs |
| Supply Current | 5.2mA |
| Width | 4.75mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5750-1BCPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
