Analog Devices AD5750-1BCPZ-REEL technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 5.2mA |
| Operating Supply Voltage | 24V |
| Output Current per Channel | 24mA |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| RoHS Compliant | Yes |
| Settling Time | 7us |
| Slew Rate | 2V/µs |
| Supply Current | 4.4mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5750-1BCPZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
