
Dual-channel, single-circuit special purpose amplifier IC featuring a 24V dual supply voltage and 12V to 24V operating supply voltage range. This surface mount component offers a 100kHz gain bandwidth product, 2V/µs slew rate, and 7µs settling time, with 24mA output current per channel. Packaged in a 32-pin LFCSP EP with tin, matte contact plating, it operates from -40°C to 105°C and has a maximum power dissipation of 108mW.
Analog Devices AD5750ACPZ technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 24V |
| Gain Bandwidth Product | 100kHz |
| Height | 0.95mm |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 108mW |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 12V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 5.2mA |
| Output Current per Channel | 24mA |
| Package Quantity | 1 |
| Packaging | Tray |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 7us |
| Slew Rate | 2V/µs |
| Supply Current | 5.2mA |
| Width | 4.75mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5750ACPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
