
The AD5750ACPZ-REEL is a single-channel voltage output driver from Analog Devices, packaged in a 5x5mm LFCSP-32. It operates over a temperature range of -40°C to 105°C and is RoHS compliant. The device has a maximum operating supply voltage of 24V and a maximum output current of 24mA. It consumes 4.4mA of supply current and has a power supply rejection ratio of 65dB. The AD5750ACPZ-REEL is available in a tape and reel package with 5000 units per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD5750ACPZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LFCSP EP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 5.2mA |
| Operating Supply Voltage | 24V |
| Output Current per Channel | 24mA |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AD5750 |
| Slew Rate | 2V/µs |
| Supply Current | 4.4mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5750ACPZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
