
The AD5750ACPZ-REEL7 is a single-channel driver IC with a bandwidth of 100kHz and a power supply rejection ratio of 65dB. It operates from a 24V supply voltage and has an output current of 24mA per channel. The device is packaged in a lead-free LFCSP EP package and is suitable for surface mount applications. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C.
Analog Devices AD5750ACPZ-REEL7 technical specifications.
| Bandwidth | 100kHz |
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 5.2mA |
| Operating Supply Voltage | 24V |
| Output Current per Channel | 24mA |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| RoHS Compliant | Yes |
| Settling Time | 7us |
| Slew Rate | 2V/µs |
| Supply Current | 4.4mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5750ACPZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
