
Single-channel, industrial current/voltage output driver featuring programmable ranges. Surface mount LFCSP EP package with tin, matte contact plating. Operates with a dual supply voltage up to 24V, offering an output current per channel of 24mA. Boasts a settling time of 7µs and a slew rate of 2V/µs, with a maximum operating temperature of 105°C. RoHS compliant and lead-containing.
Sign in to ask questions about the Analog Devices AD5750BCPZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD5750BCPZ technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 24V |
| Height | 0.95mm |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 20mA |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 5.2mA |
| Output Current per Channel | 24mA |
| Package Quantity | 490 |
| Packaging | Tray |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 7us |
| Slew Rate | 2V/µs |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5750BCPZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
