
The AD5750BCPZ-REEL is a single channel driver from Analog Devices, packaged in a 5 X 5 MM, ROHS COMPLIANT, MO-220VHHD2, LFCSP-32. It operates over a temperature range of -40°C to 105°C and is RoHS compliant. The device requires a 24V operating supply voltage and draws 5.2mA of current. It can supply up to 24mA of current per channel. The AD5750BCPZ-REEL has a power supply rejection ratio of 65dB and a slew rate of 2V/µs.
Sign in to ask questions about the Analog Devices AD5750BCPZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD5750BCPZ-REEL technical specifications.
| Package/Case | LFCSP EP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 5.2mA |
| Operating Supply Voltage | 24V |
| Output Current per Channel | 24mA |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AD5750 |
| Slew Rate | 2V/µs |
| Supply Current | 4.4mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5750BCPZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
