
The AD5751ACPZ-REEL7 is a single-channel driver from Analog Devices, packaged in a Lead-Free LFCSP EP with Tin, Matte contact plating. It operates within a temperature range of -40°C to 105°C and is RoHS compliant. The device has a maximum operating supply voltage of 55V and a maximum operating supply current of 5.2mA.
Analog Devices AD5751ACPZ-REEL7 technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 5.2mA |
| Operating Supply Voltage | 55V |
| Output Current per Channel | 24mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Settling Time | 7us |
| Slew Rate | 2V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5751ACPZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
