
Single-Channel, 16-Bit Current and Voltage Output DAC with Dynamic Power Control
Checking distributor stock and pricing after the page loads.
Analog Devices AD5753BCPZ-RL7 technical specifications.
| Max Operating Temperature | 115 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N40 |
| Width | 6 |
| Length | 6 |
| Pin Count | 40 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 15 |
| Number of Bits | 16 |
| Converter Type | D/A CONVERTER |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |