
Quad, 16-bit, serial input, voltage output digital-to-analog converter (DAC) with unipolar/bipolar output. Features 16-bit resolution and a 100 kS/s conversion rate. Operates with a dual supply voltage range of 4.5V to 16.5V, with a typical operating voltage of 15V. Interface options include SPI and 3-wire serial. Packaged in SOP for surface mounting, with dimensions of 7.8mm length, 4.4mm width, and 1mm height. Integral nonlinearity is 16 LSB, settling time is 7.5 µs, and slew rate is 3.5 V/µs.
Analog Devices AD5754AREZ technical specifications.
| Package/Case | SOP |
| Conversion Rate | 100KS/s |
| Differential Output | No |
| Dual Supply Voltage | 9V |
| Height | 1mm |
| Integral Nonlinearity (INL) | 16LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Length | 7.8mm |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 4.5V |
| Max Input Voltage | 3V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 21.6V |
| Min Output Voltage | 10V |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of D/A Converters | 4 |
| Number of DAC Channels | 4 |
| Operating Supply Voltage | 15V |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 310mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 100KS/s |
| Series | iCMOS® |
| Settling Time | 7.5us |
| Slew Rate | 3.5V/µs |
| Supply Current | 2.5mA |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5754AREZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
