
Quad, 16-bit, serial input, unipolar/bipolar voltage output digital-to-analog converter. Features a 24-pin, 7.8mm length, 4.4mm width, DUAL terminal position, R-PDSO-G24 JEDEC package. Operates across an industrial temperature range of -40°C to 85°C with a maximum supply current of 2mA and a nominal supply voltage of 5V.
Analog Devices AD5754BREZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 4.4 |
| Length | 7.8 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 2 |
| Supply Voltage-Nom | 5 |
| Number of Bits | 16 |
| Converter Type | D/A CONVERTER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD5754BREZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.