
Quad-channel, 16-bit digital-to-analog converter (DAC) with serial input, supporting 4 mA to 20 mA and voltage outputs. Features dynamic power control and HART connectivity. Operates with a dual supply voltage of 15V, a minimum supply voltage of 9V, and a maximum supply voltage of 33V. Offers a conversion rate of 91 kS/s and a settling time of 11 µs. Packaged in LFCSP EP with tin, matte contact plating, and a width of 9.1mm, height of 0.95mm, and length of 9.1mm.
Analog Devices AD5755-1ACPZ technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 91KS/s |
| Dual Supply Voltage | 15V |
| Height | 0.95mm |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Length | 9.1mm |
| Max Input Voltage | 5V |
| Min Input Voltage | 5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 5V |
| Max Power Dissipation | 173mW |
| Max Supply Voltage | 33V |
| Min Supply Voltage | 9V |
| Number of Bits | 16 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of DAC Channels | 4 |
| Operating Supply Voltage | 15V |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Tray |
| Power Dissipation | 173mW |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 91KS/s |
| Series | AD5755-1 |
| Settling Time | 11us |
| Supply Type | Dual, Analog, Digital |
| Width | 9.1mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5755-1ACPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
