
Quad-channel, 16-bit digital-to-analog converter (DAC) with serial SPI interface. Features 4 mA to 20 mA and voltage output capabilities, supporting bipolar and unipolar output polarity. Operates with dual supply voltages up to 15V and a minimum supply voltage of 2.7V, with a maximum power dissipation of 173mW. Offers a conversion rate of 91 kS/s and a settling time of 11 µs. Includes HART connectivity and dynamic power control. Packaged in tape and reel with 750 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD5755-1ACPZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Tin, Matte |
| Conversion Rate | 91KS/s |
| Differential Output | No |
| Dual Supply Voltage | 15V |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Input Voltage | 5V |
| Min Input Voltage | 5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 5V |
| Max Power Dissipation | 173mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 16 |
| Number of Converters | 4 |
| Number of D/A Converters | 4 |
| Number of DAC Channels | 4 |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Power Dissipation | 173mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 91KS/s |
| Settling Time | 11us |
| Supply Type | Dual, Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5755-1ACPZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
