Quad-channel voltage and current output DAC provides 16-bit monotonic conversion for industrial analog output modules. Current outputs support 0 mA to 20 mA, 4 mA to 20 mA, and 0 mA to 24 mA ranges, while voltage outputs support 0 V to 5 V, 0 V to 10 V, ±5 V, and ±10 V with overrange options. The device operates from up to +33 V and down to −26.4 V supplies and includes dynamic power control using a dc-to-dc boost converter. A 3-wire serial interface supports up to 30 MHz operation with SPI, QSPI, MICROWIRE, DSP, and microcontroller compatibility, with optional CRC-8 packet error checking and watchdog monitoring. The operating temperature range is −40°C to +105°C in a 64-lead LFCSP_VQ package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD5755-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| DAC channels | 4 |
| Resolution | 16bits |
| Current output ranges | 0 to 20, 4 to 20, 0 to 24mA |
| Voltage output ranges | 0 to 5, 0 to 10, ±5, ±10V |
| Voltage output overrange ranges | 0 to 6, 0 to 12, ±6, ±12V |
| Voltage output TUE, bipolar supply | ±0.04 max% FSR |
| Current output TUE, external RSET | ±0.05 max% FSR |
| Differential nonlinearity | ±1 max, monotonicLSB |
| Reference input voltage | 4.95 to 5.05V |
| Reference output voltage | 5 typV |
| Reference temperature coefficient | ±10 maxppm/°C |
| Serial interface clock rate | 30 maxMHz |
| Digital supply voltage | 2.7 to 5.5V |
| Analog positive supply voltage | 9 to 33V |
| Analog negative supply voltage | -26.4 to 0V |
| AVCC supply voltage | 4.5 to 5.5V |
| Voltage output settling time | 11 typ for 5 V step to ±0.03% FSRµs |
| Operating temperature range | -40 to +105°C |
Download the complete datasheet for Analog Devices AD5755-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Analog Devices AD5755-1
A complete HART-compatible 4 mA to 20 mA solution using the AD5700 low-power modem and AD5420 16-bit DAC for industrial transmitter applications.