
Quad-channel, 16-bit digital-to-analog converter (DAC) with serial SPI interface. Features 4 mA to 20 mA and voltage outputs, dynamic power control, and a conversion rate of 91 kS/s. Integral nonlinearity is 1 LSB, with a settling time of 11 µs and slew rate of 1.9 V/µs. Operates from a 2.7V to 5.5V supply, offering bipolar and unipolar output polarity. Packaged in a 9.1mm x 9.1mm x 0.8mm LFCSP EP with tin, matte contact plating.
Analog Devices AD5755ACPZ technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 91KS/s |
| Differential Output | No |
| Dual Supply Voltage | 5V |
| Height | 0.8mm |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Length | 9.1mm |
| Max Input Voltage | 5V |
| Min Input Voltage | 5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 5V |
| Max Power Dissipation | 173mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of D/A Converters | 4 |
| Number of DAC Channels | 4 |
| Operating Supply Voltage | 5V |
| Output Polarity | Bipolar, Unipolar |
| Package Quantity | 1 |
| Packaging | Tray |
| Power Dissipation | 173mW |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 91KS/s |
| Settling Time | 11us |
| Slew Rate | 1.9V/µs |
| Width | 9.1mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5755ACPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
