
Quad Channel, 16-Bit, Serial Input, 4 mA to 20 mA and Voltage Output DAC, Dynamic Power Control
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD5755BCPZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Differential Output | No |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 5V |
| Min Input Voltage | 5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of D/A Converters | 4 |
| Power Dissipation | 173mW |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 91KS/s |
| Series | AD5755 |
| Settling Time | 11us |
| Slew Rate | 1.9V/µs |
| Supply Current | 8.6mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5755BCPZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
