
Quad-channel, 16-bit digital-to-analog converter (DAC) with serial SPI interface. Features 4-20mA current output, dynamic power control, and HART connectivity. Operates with analog and digital supply voltages from 2.7V to 5.5V, supporting a maximum input voltage of 5V. Achieves a conversion rate of 60 kS/s with a settling time of 15 µs. Housed in a tape and reel package with tin, matte contact plating, and a maximum operating temperature of 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD5757ACPZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Tin, Matte |
| Conversion Rate | 60KS/s |
| Differential Output | No |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Input Voltage | 5V |
| Min Input Voltage | 5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 155mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 16 |
| Number of Converters | 4 |
| Number of D/A Converters | 4 |
| Number of DAC Channels | 4 |
| Output Polarity | Unipolar |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Power Dissipation | 155mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 60KS/s |
| Settling Time | 15us |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5757ACPZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
