The AD5761ARUZ is a 16-bit dual digital-to-analog converter with a nominal supply voltage of 15V and a maximum supply current of 6.5mA. It is packaged in a TSSOP-16 package and is rated for operation in automotive temperature grades. The device operates over a temperature range of -40°C to 125°C. It has 16 terminals and is a single function device.
Analog Devices AD5761ARUZ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 6.5 |
| Supply Voltage-Nom | 15 |
| Number of Bits | 16 |
| Converter Type | D/A CONVERTER |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD5761ARUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.