
The AD5761RARUZ is a 16-bit digital-to-analog converter with 16 terminals in a dual terminal position. It operates over a temperature range of -40 to 125 degrees Celsius and is packaged in a 16-pin TSSOP. The device has a nominal supply voltage of 15V and is designed for automotive applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD5761RARUZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 15 |
| Number of Bits | 16 |
| Converter Type | D/A CONVERTER |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD5761RARUZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.