The AD5761RARUZ-RL7 is a 16-bit digital-to-analog converter with a nominal supply voltage of 15V. It features a temperature grade of automotive and operates within a temperature range of -40°C to 125°C. The device has 16 terminals and a pin count of 16, with a JEDEC package code of R-PDSO-G16. The converter is available in a 4.4mm wide and 5mm long TSSOP package.
Sign in to ask questions about the Analog Devices AD5761RARUZ-RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD5761RARUZ-RL7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 15 |
| Number of Bits | 16 |
| Converter Type | D/A CONVERTER |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD5761RARUZ-RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.