16-bit bipolar voltage output digital-to-analog converter (DAC) featuring multiple output ranges and an integrated 2 PPM/°C voltage reference. This automotive-grade IC operates across a -40°C to +125°C temperature range. The 16-terminal device is housed in a 16-lead JEDEC R-PDSO-G16 package with dimensions of 4.4mm width and 5mm length.
Sign in to ask questions about the Analog Devices AD5761RBRUZ-RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD5761RBRUZ-RL7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 15 |
| Number of Bits | 16 |
| Converter Type | D/A CONVERTER |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD5761RBRUZ-RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.