
Dual, 16-bit bipolar voltage output digital-to-analog converter (DAC) with serial input and SPI interface. Features 84.6 kS/s conversion rate, 1 LSB integral nonlinearity, and 8 µs settling time. Operates with dual supply voltages from 11.4V to 15V, and a single supply from 2.7V to 5.25V. Housed in a QFP package with tin, matte contact plating, suitable for surface mount technology. Offers a 20V output voltage range and operates from -40°C to 85°C.
Analog Devices AD5762RCSUZ technical specifications.
| Package/Case | QFP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 84.6KS/s |
| Differential Output | No |
| Dual Supply Voltage | 15V |
| Height | 1mm |
| Input Type | SERIAL |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Length | 7mm |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 11.4V |
| Max Input Voltage | 5V |
| Min Input Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 20V |
| Max Power Dissipation | 250.5mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 16 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Number of Outputs | 2 |
| Output Polarity | Bipolar |
| Output Type | Voltage |
| Package Quantity | 250 |
| Packaging | Tray |
| Power Dissipation | 180mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 84.6KS/s |
| Series | iCMOS® |
| Settling Time | 8us |
| Slew Rate | 8V/µs |
| Supply Current | 4.25mA |
| Termination | SMD/SMT |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5762RCSUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
