
Complete dual, 16-bit bipolar voltage output digital-to-analog converter (DAC) featuring serial SPI interface. Offers high accuracy with 1LSB integral nonlinearity and a conversion rate of 84.6 kS/s. Operates with dual supply voltages from 11.4V to 15V, supporting a maximum output voltage of 20V. Housed in a QFP package with tin, matte contact plating, this component is supplied on tape and reel.
Analog Devices AD5762RCSUZ-REEL7 technical specifications.
| Package/Case | QFP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 84.6KS/s |
| Differential Output | No |
| Dual Supply Voltage | 15V |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 11.4V |
| Max Input Voltage | 5V |
| Min Input Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 20V |
| Max Power Dissipation | 180mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 16 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Output Polarity | Bipolar |
| Output Type | Voltage |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Dissipation | 180mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 84.6KS/s |
| Series | iCMOS® |
| Settling Time | 8us |
| Slew Rate | 8V/µs |
| Supply Type | Dual, Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5762RCSUZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
