
Dual 16-bit digital-to-analog converter (DAC) with serial SPI interface, offering high accuracy with 1LSB integral nonlinearity and full-scale error. Features bipolar voltage output and a ±5V dual supply range, operating from 4.75V to 5.25V. This surface mount component is housed in a TQFP package with tin-matte contact plating. Designed for a wide operating temperature range of -40°C to 105°C, it boasts a 10µs settling time.
Analog Devices AD5763CSUZ technical specifications.
| Package/Case | TQFP |
| Contact Plating | Tin, Matte |
| Differential Output | No |
| Dual Supply Voltage | 5V |
| Full Scale Error | 1LSB |
| Height | 1.05mm |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Serial, SPI |
| Lead Free | Contains Lead |
| Length | 7mm |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 4.75V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Output Polarity | Bipolar |
| Output Type | Voltage |
| Package Quantity | 250 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Series | iCMOS® |
| Settling Time | 10us |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5763CSUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
