
Dual, 16-bit digital-to-analog converter (DAC) featuring a serial interface (SPI, 3-wire) and bipolar voltage output. Offers high accuracy with 1 LSB integral nonlinearity and a fast 10µs settling time. Operates with a dual supply voltage range of 4.75V to 5.25V, supporting a maximum operating temperature of 105°C. Packaged in a TQFP surface-mount case with tin, matte contact plating, supplied on tape and reel.
Analog Devices AD5763CSUZ-REEL7 technical specifications.
| Package/Case | TQFP |
| Contact Plating | Tin, Matte |
| Differential Output | No |
| Dual Supply Voltage | 5V |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Serial, SPI, 3-WIRE |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 4.75V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 45mW |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Output Polarity | Bipolar |
| Output Type | Voltage |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Series | iCMOS® |
| Settling Time | 10us |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5763CSUZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
