
Quad 16-bit bipolar voltage output digital-to-analog converter (DAC) with serial SPI interface. Features a 1.26MS/s conversion rate, 4LSB integral nonlinearity, and 8µs settling time. Operates with dual supply voltages from 11.4V to 16.5V, providing output voltages between 20V and 22V. Housed in a QFP package with tin matte contact plating, this RoHS compliant component offers a 5V/µs slew rate and a maximum power dissipation of 381mW.
Analog Devices AD5764ASUZ technical specifications.
| Package/Case | QFP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 1.26MS/s |
| Differential Output | No |
| Dual Supply Voltage | 15V |
| Height | 1mm |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Length | 7mm |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 11.4V |
| Max Input Voltage | 5V |
| Min Input Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 22V |
| Min Output Voltage | 20V |
| Max Power Dissipation | 381mW |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 11.4V |
| Nominal Supply Current | 3.5mA |
| Number of Bits | 16 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of D/A Converters | 4 |
| Number of DAC Channels | 4 |
| Output Polarity | Bipolar |
| Output Type | Voltage |
| Package Quantity | 250 |
| Packaging | Tray |
| Power Dissipation | 275mW |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 1.26MS/s |
| Series | iCMOS® |
| Settling Time | 8us |
| Slew Rate | 5V/µs |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5764ASUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
