
Quad 16-bit voltage output digital-to-analog converter (DAC) with SPI serial interface. Features a 1.26MS/s conversion rate, 4LSB integral nonlinearity, and bipolar output polarity. Operates with dual supply voltages from 11.4V to 16.5V, offering an output voltage range of 20V to 22V. Packaged in a 32-TQFP with tin, matte contact plating, this RoHS compliant component has a maximum power dissipation of 275mW and an operating temperature range of -40°C to 85°C.
Analog Devices AD5764ASUZ-REEL7 technical specifications.
| Package/Case | QFP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 1.26MS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 11.4V |
| Max Input Voltage | 5V |
| Min Input Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 22V |
| Min Output Voltage | 20V |
| Max Power Dissipation | 275mW |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 11.4V |
| Number of Bits | 16 |
| Number of Converters | 4 |
| Number of D/A Converters | 4 |
| Number of DAC Channels | 4 |
| Output Polarity | Bipolar |
| Output Type | Voltage |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Dissipation | 275mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 1.26MS/s |
| Series | iCMOS® |
| Settling Time | 8us |
| Slew Rate | 5V/µs |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5764ASUZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
