
Quad, 16-bit, bipolar voltage output digital-to-analog converter (DAC) with a serial SPI interface. Features a 1.26MS/s conversion rate, 2LSB integral nonlinearity, and a 5V/µs slew rate. Operates with dual supply voltages from 11.4V to 16.5V, providing bipolar voltage outputs between 20V and 22V. Housed in a QFP package with tin matte contact plating, this RoHS compliant component offers a wide operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD5764BSUZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | QFP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 1.26MS/s |
| Differential Output | No |
| Dual Supply Voltage | 15V |
| Height | 1mm |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 7mm |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 11.4V |
| Max Input Voltage | 5V |
| Min Input Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 22V |
| Min Output Voltage | 20V |
| Max Power Dissipation | 381mW |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 11.4V |
| Number of Bits | 16 |
| Number of Converters | 4 |
| Number of D/A Converters | 4 |
| Number of DAC Channels | 4 |
| Output Polarity | Bipolar |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Tray |
| Power Dissipation | 275mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 1.26MS/s |
| Series | iCMOS® |
| Settling Time | 8us |
| Slew Rate | 5V/µs |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5764BSUZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
