
Analog Devices AD5764CSU technical specifications.
| Package/Case | TQFP |
| Conversion Rate | 1.26MS/s |
| Integral Nonlinearity (INL) | 1LSB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Output Type | Voltage |
| Resolution | 16b |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD5764CSU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
