
Quad, 16-bit, bipolar voltage output digital-to-analog converter (DAC) with serial input. Features 1.26MS/s conversion rate, 1LSB integral nonlinearity, and 8µs settling time. Operates with a dual supply voltage range of 11.4V to 16.5V, providing output voltages from 20V to 22V. Interface supports SPI and 3-wire serial communication. Packaged in a QFP with tin, matte contact plating, suitable for SMD/SMT termination.
Analog Devices AD5764CSUZ technical specifications.
| Package/Case | QFP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 1.26MS/s |
| Differential Output | No |
| Dual Supply Voltage | 15V |
| Height | 1mm |
| Input Type | SERIAL |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Length | 7mm |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 11.4V |
| Max Input Voltage | 5V |
| Min Input Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 22V |
| Min Output Voltage | 20V |
| Max Power Dissipation | 381mW |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 11.4V |
| Number of Bits | 16 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of D/A Converters | 4 |
| Number of DAC Channels | 4 |
| Number of Outputs | 4 |
| Output Polarity | Bipolar |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Tray |
| Power Dissipation | 275mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 1.26MS/s |
| Series | iCMOS® |
| Settling Time | 8us |
| Slew Rate | 5V/µs |
| Supply Current | 3.5mA |
| Termination | SMD/SMT |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5764CSUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
