
Quad, 16-bit, bipolar voltage output digital-to-analog converter (DAC) featuring a 1MS/s conversion rate and SPI serial interface. This IC offers high accuracy with 2LSB integral nonlinearity and a 5V/µs slew rate. It operates with dual supply voltages ranging from 11.4V to 15V, with a maximum of 16.5V, and a single supply voltage between 2.7V and 5.25V. The device provides a 14V maximum output voltage and is housed in a QFP package with tin, matte contact plating.
Analog Devices AD5764RBSUZ-REEL7 technical specifications.
| Package/Case | QFP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 1MS/s |
| Differential Output | No |
| Dual Supply Voltage | 15V |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 11.4V |
| Max Input Voltage | 5V |
| Min Input Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 14V |
| Min Output Voltage | 2V |
| Max Power Dissipation | 275mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 16 |
| Number of Converters | 4 |
| Number of D/A Converters | 4 |
| Number of DAC Channels | 4 |
| Output Polarity | Bipolar |
| Output Type | Voltage |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Dissipation | 275mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 1MS/s |
| Series | iCMOS® |
| Settling Time | 8us |
| Slew Rate | 5V/µs |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5764RBSUZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
