
Quad, 16-bit, bipolar voltage output digital-to-analog converter (DAC) featuring a serial SPI interface. This high-accuracy DAC offers 16-bit resolution with ±5V output capability and a settling time of 10µs. Operating from a dual supply voltage range of 4.75V to 5.25V, it boasts an integral nonlinearity (INL) of 1 LSB. The component is housed in a 7mm x 7mm x 1.2mm TQFP package for surface mounting.
Analog Devices AD5765CSUZ technical specifications.
| Package/Case | TQFP |
| Contact Plating | Tin, Matte |
| Differential Output | No |
| Dual Supply Voltage | 5V |
| Height | 1.2mm |
| Input Type | SERIAL |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Serial, SPI, 3-WIRE |
| Lead Free | Contains Lead |
| Length | 7mm |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 4.75V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 76mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of D/A Converters | 4 |
| Number of DAC Channels | 4 |
| Output Polarity | Bipolar |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Series | iCMOS® |
| Settling Time | 10us |
| Supply Current | 2.25mA |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5765CSUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
