Quad 16-bit Digital-to-Analog Converter (DAC) with serial SPI interface. Features 8µs settling time, bipolar output polarity, and voltage output type. Operates with a dual supply voltage range of 4.75V to 5.25V, with a maximum power dissipation of 76mW. Housed in a TQFP package with tin matte contact plating, this RoHS compliant component is designed for surface mounting and is supplied on tape and reel.
Analog Devices AD5765CSUZ-REEL7 technical specifications.
| Package/Case | TQFP |
| Contact Plating | Tin, Matte |
| Differential Output | No |
| Dual Supply Voltage | 5V |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial, 3-WIRE |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 4.75V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 76mW |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 4 |
| Number of D/A Converters | 4 |
| Number of DAC Channels | 4 |
| Output Polarity | Bipolar |
| Output Type | Voltage |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Series | iCMOS® |
| Settling Time | 10us |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5765CSUZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
