
True 18-bit voltage output digital-to-analog converter (DAC) with 1MS/s conversion rate. Features ±0.5 LSB INL and ±0.5 LSB DNL, with a full-scale error of 5.25 LSB. Operates with a dual supply voltage up to ±15V and a single supply up to 5.5V. Interface options include SPI and 3-wire serial communication. Packaged in a SOP with matte tin contact plating, this RoHS compliant component offers a 1µs settling time and 50V/µs slew rate.
Analog Devices AD5781ARUZ technical specifications.
| Package/Case | SOP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 1MS/s |
| Differential Output | No |
| Dual Supply Voltage | 15V |
| Full Scale Error | 5.25LSB |
| Height | 1.05mm |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Length | 6.6mm |
| Max Dual Supply Voltage | 16.5V |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 0uV |
| Max Power Dissipation | 120mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 18 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Bipolar |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 120mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 18b |
| RoHS Compliant | Yes |
| Sampling Rate | 1MS/s |
| Settling Time | 1us |
| Slew Rate | 50V/µs |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5781ARUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
