
True 18-bit voltage output digital-to-analog converter (DAC) offering ±0.5 LSB integral nonlinearity (INL) and ±0.5 LSB differential nonlinearity (DNL). Features a 1MS/s conversion rate and a 1µs settling time. Operates with dual supply voltages up to ±15V, with a maximum of ±16.5V. Supports SPI and serial 3-wire interfaces. Housed in a SOP package with a maximum power dissipation of 120mW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD5781SRU-EP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOP |
| Conversion Rate | 1MS/s |
| Differential Output | No |
| Dual Supply Voltage | 15V |
| Full Scale Error | 5.25LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 16.5V |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 0uV |
| Max Power Dissipation | 120mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 18 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Bipolar |
| Output Type | Voltage |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 120mW |
| Resolution | 18b |
| RoHS Compliant | No |
| Sampling Rate | 1MS/s |
| Settling Time | 1us |
| Slew Rate | 50V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD5781SRU-EP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
