The AD5781SRUZ-EP is an 18-bit digital-to-analog converter with a nominal supply voltage of 15V. It has a temperature range of -55 to 125°C and is packaged in a TSSOP-20 package. The device has 20 terminals and is a single function device. It is designed for military temperature grade applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD5781SRUZ-EP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 15 |
| Number of Bits | 18 |
| Converter Type | D/A CONVERTER |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD5781SRUZ-EP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.